U223-007-IND-1 | |
---|---|
DigiKey Part Number | 95-U223-007-IND-1-ND |
Manufacturer | |
Manufacturer Product Number | U223-007-IND-1 |
Description | 7-PORT INDUSTRIAL-GRADE USB 2.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 5VDC | |
Mounting Type | DIN Rail | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.50000 | ¥775.50 |
10 | ¥723.82600 | ¥7,238.26 |
25 | ¥697.97800 | ¥17,449.45 |
50 | ¥687.63680 | ¥34,381.84 |
100 | ¥673.20400 | ¥67,320.40 |