09474747015 | |
---|---|
DigiKey Part Number | 1195-2278-ND |
Manufacturer | |
Manufacturer Product Number | 09474747015 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.68000 | ¥214.68 |
10 | ¥187.95700 | ¥1,879.57 |
25 | ¥179.83760 | ¥4,495.94 |
50 | ¥174.03660 | ¥8,701.83 |
100 | ¥168.23500 | ¥16,823.50 |
250 | ¥158.95288 | ¥39,738.22 |
500 | ¥154.31186 | ¥77,155.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/604/094747470xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/604/094747470xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/604/094747470xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/604/094747470xx_tmb.jpg)