09474747011 | |
---|---|
DigiKey Part Number | 1195-2276-ND |
Manufacturer | |
Manufacturer Product Number | 09474747011 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.60000 | ¥142.60 |
10 | ¥123.59900 | ¥1,235.99 |
25 | ¥117.14720 | ¥2,928.68 |
50 | ¥115.44800 | ¥5,772.40 |
100 | ¥101.86560 | ¥10,186.56 |
250 | ¥95.07480 | ¥23,768.70 |
500 | ¥93.03762 | ¥46,518.81 |