09474747014 | |
---|---|
DigiKey Part Number | 1195-7743-ND |
Manufacturer | |
Manufacturer Product Number | 09474747014 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.65000 | ¥194.65 |
10 | ¥170.46000 | ¥1,704.60 |
25 | ¥163.09600 | ¥4,077.40 |
50 | ¥157.83680 | ¥7,891.84 |
100 | ¥152.57510 | ¥15,257.51 |
250 | ¥144.15728 | ¥36,039.32 |
500 | ¥139.94826 | ¥69,974.13 |