09474747013 | |
---|---|
DigiKey Part Number | 1195-2277-ND |
Manufacturer | |
Manufacturer Product Number | 09474747013 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.38000 | ¥140.38 |
10 | ¥121.63200 | ¥1,216.32 |
25 | ¥115.28120 | ¥2,882.03 |
50 | ¥113.61140 | ¥5,680.57 |
100 | ¥100.24550 | ¥10,024.55 |
250 | ¥93.56248 | ¥23,390.62 |
500 | ¥91.55754 | ¥45,778.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/604/094747470xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/604/094747470xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/604/094747470xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/604/094747470xx_tmb.jpg)