09474747010 | |
---|---|
DigiKey Part Number | 1195-3522-ND |
Manufacturer | |
Manufacturer Product Number | 09474747010 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.32000 | ¥128.32 |
10 | ¥113.70600 | ¥1,137.06 |
25 | ¥109.32840 | ¥2,733.21 |
50 | ¥104.95580 | ¥5,247.79 |
100 | ¥99.12440 | ¥9,912.44 |
250 | ¥90.37844 | ¥22,594.61 |
500 | ¥84.54736 | ¥42,273.68 |
1,000 | ¥77.55039 | ¥77,550.39 |