09474747110 | |
---|---|
DigiKey Part Number | 1195-3534-ND |
Manufacturer | |
Manufacturer Product Number | 09474747110 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.86000 | ¥152.86 |
10 | ¥132.46000 | ¥1,324.60 |
25 | ¥125.54960 | ¥3,138.74 |
50 | ¥123.72880 | ¥6,186.44 |
100 | ¥109.17340 | ¥10,917.34 |
250 | ¥101.89480 | ¥25,473.70 |
500 | ¥99.71140 | ¥49,855.70 |