09474747118 | |
---|---|
DigiKey Part Number | 1195-7746-ND |
Manufacturer | |
Manufacturer Product Number | 09474747118 |
Description | CABLE MOD 8P8C PLUG-PLUG 24.61' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.02000 | ¥380.02 |
10 | ¥348.72400 | ¥3,487.24 |
25 | ¥335.31240 | ¥8,382.81 |
50 | ¥324.13600 | ¥16,206.80 |
100 | ¥306.25250 | ¥30,625.25 |
250 | ¥297.31036 | ¥74,327.59 |