09474747002 | |
---|---|
DigiKey Part Number | 1195-3523-ND |
Manufacturer | |
Manufacturer Product Number | 09474747002 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.92000 | ¥93.92 |
10 | ¥84.51200 | ¥845.12 |
25 | ¥79.61200 | ¥1,990.30 |
50 | ¥77.57120 | ¥3,878.56 |
100 | ¥75.52940 | ¥7,552.94 |
250 | ¥67.36408 | ¥16,841.02 |
500 | ¥63.28150 | ¥31,640.75 |
1,000 | ¥55.93266 | ¥55,932.66 |