09484747744003 | |
---|---|
DigiKey Part Number | 1195-09484747744003-ND |
Manufacturer | |
Manufacturer Product Number | 09484747744003 |
Description | RJ INDUSTRIAL RJ45 CAT6A DUALBOO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.52000 | ¥114.52 |
10 | ¥101.53500 | ¥1,015.35 |
25 | ¥97.63400 | ¥2,440.85 |
50 | ¥93.72800 | ¥4,686.40 |
100 | ¥88.52150 | ¥8,852.15 |
250 | ¥80.71064 | ¥20,177.66 |
500 | ¥75.50336 | ¥37,751.68 |
1,000 | ¥69.25477 | ¥69,254.77 |