U026-025 | |
---|---|
DigiKey Part Number | TL1877-ND |
Manufacturer | |
Manufacturer Product Number | U026-025 |
Description | CBL USB2.0 A RCPT TO A PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 25.00' (7.62m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.90000 | ¥327.90 |
10 | ¥253.63400 | ¥2,536.34 |
25 | ¥230.04840 | ¥5,751.21 |
50 | ¥214.13300 | ¥10,706.65 |
100 | ¥199.71500 | ¥19,971.50 |
250 | ¥182.73580 | ¥45,683.95 |