301-2010-27

DigiKey Part Number
602-1622-ND
Manufacturer
Manufacturer Product Number
301-2010-27
Description
HUBPORT 7C USB2.0 INT'L 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Number of Ports
7
Data Rate (Max)
480Mbps
Voltage - Input
5V
Mounting Type
-
Features
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,601.40000¥1,601.40
Manufacturers Standard Package