0460-215-1631 | |
---|---|
DigiKey Part Number | 1734-1343-ND |
Manufacturer | |
Manufacturer Product Number | 0460-215-1631 |
Description | CONN PIN 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-215-1631 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.14500 | ¥141.45 |
25 | ¥13.54280 | ¥338.57 |
50 | ¥13.24240 | ¥662.12 |
100 | ¥12.64060 | ¥1,264.06 |
250 | ¥11.43692 | ¥2,859.23 |
500 | ¥10.53400 | ¥5,267.00 |
1,000 | ¥9.02914 | ¥9,029.14 |
2,500 | ¥8.42720 | ¥21,068.00 |