U324-016 | |
---|---|
DigiKey Part Number | 95-U324-016-ND |
Manufacturer | |
Manufacturer Product Number | U324-016 |
Description | CABLE A RCPT TO A PLUG 16' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 16.00' (4.88m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 16.00' (4.88m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.85000 | ¥136.85 |
10 | ¥125.08800 | ¥1,250.88 |
100 | ¥109.45330 | ¥10,945.33 |