UR024-006 | |
---|---|
DigiKey Part Number | TL503-ND |
Manufacturer | |
Manufacturer Product Number | UR024-006 |
Description | CBL USB2.0 A RCPT TO A PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥61.01500 | ¥610.15 |
25 | ¥57.47840 | ¥1,436.96 |
50 | ¥56.00560 | ¥2,800.28 |
100 | ¥54.53120 | ¥5,453.12 |
250 | ¥48.63620 | ¥12,159.05 |
500 | ¥45.68854 | ¥22,844.27 |
1,000 | ¥40.38280 | ¥40,382.80 |