UT232R-200 | |
---|---|
DigiKey Part Number | 768-1084-ND |
Manufacturer | |
Manufacturer Product Number | UT232R-200 |
Description | CABLE USB RS232 W/THUMB SCREW 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.60000 | ¥281.60 |
10 | ¥275.02800 | ¥2,750.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/199/018/MFG_UT232R_tmb.jpg)