SI-DBG1015A | |
---|---|
DigiKey Part Number | 336-SI-DBG1015A-ND |
Manufacturer | |
Manufacturer Product Number | SI-DBG1015A |
Description | J LINK DEBUGGER USB TYPE C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Debugger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | - | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.10000 | ¥298.10 |