8.08.00 | |
---|---|
DigiKey Part Number | 899-8.08.00-ND |
Manufacturer | |
Manufacturer Product Number | 8.08.00 |
Description | JTAG EMULATOR FOR ARM CORES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ARM7®, ARM9®, ARM11®, Cortex® - Emulator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Emulator | |
For Use With/Related Products | ARM7®, ARM9®, ARM11®, Cortex® | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,932.82000 | ¥3,932.82 |