U236-000-R | |
---|---|
DigiKey Part Number | TL823-ND |
Manufacturer | |
Manufacturer Product Number | U236-000-R |
Description | USB 2.0 1.1 TO ETHERNET ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.39000 | ¥201.39 |
10 | ¥176.36600 | ¥1,763.66 |
25 | ¥168.74920 | ¥4,218.73 |
50 | ¥163.30500 | ¥8,165.25 |
100 | ¥157.86160 | ¥15,786.16 |
250 | ¥149.15180 | ¥37,287.95 |
500 | ¥144.79714 | ¥72,398.57 |