U336-U03-GB | |
---|---|
DigiKey Part Number | TL2301-ND |
Manufacturer | |
Manufacturer Product Number | U336-U03-GB |
Description | USB CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (3) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.72000 | ¥422.72 |
10 | ¥387.90500 | ¥3,879.05 |
100 | ¥340.66260 | ¥34,066.26 |