U336-000-GB-AL | |
---|---|
DigiKey Part Number | TL2299-ND |
Manufacturer | |
Manufacturer Product Number | U336-000-GB-AL |
Description | SUPERSPEED GIGABIT ETHERNET ADAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.73000 | ¥305.73 |
10 | ¥267.74600 | ¥2,677.46 |
25 | ¥256.17200 | ¥6,404.30 |
50 | ¥247.90980 | ¥12,395.49 |
100 | ¥239.64580 | ¥23,964.58 |
250 | ¥226.42444 | ¥56,606.11 |