TTL-234X-5V | |
---|---|
DigiKey Part Number | 768-1323-ND |
Manufacturer | |
Manufacturer Product Number | TTL-234X-5V |
Description | CABLE USB TO UART 5V .1" CONN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 5V Cable 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to TTL Serial 5V | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Rectangular Connector, Female Sockets, 6 pos, 0.1" | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.25000 | ¥166.25 |