25064 BK199 | |
---|---|
DigiKey Part Number | 25064BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25064 BK199 |
Description | CABLE 4COND 18AWG BLACK FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.259" (6.58mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.40000 | ¥79.40 |
3 | ¥73.16000 | ¥219.48 |
5 | ¥70.59400 | ¥352.97 |
7 | ¥69.11857 | ¥483.83 |
10 | ¥67.28400 | ¥672.84 |
25 | ¥63.23920 | ¥1,580.98 |
50 | ¥59.92980 | ¥2,996.49 |
100 | ¥57.35660 | ¥5,735.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/401/853/25064-BK005_tmb.jpg)