8914044S | |
---|---|
DigiKey Part Number | 2320-8914044S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8914044S |
Description | CABLE 4COND 14AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 140/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.551" (13.99mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.83000 | ¥85.83 |
3 | ¥79.09000 | ¥237.27 |
5 | ¥76.30200 | ¥381.51 |
7 | ¥74.70714 | ¥522.95 |
10 | ¥72.72100 | ¥727.21 |
25 | ¥68.35160 | ¥1,708.79 |
50 | ¥64.77420 | ¥3,238.71 |
100 | ¥61.99270 | ¥6,199.27 |