PNF14-8R-C | |
---|---|
DigiKey Part Number | 298-15544-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-8R-C |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.162" (2.21mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.58600 | ¥125.86 |
25 | ¥12.22920 | ¥305.73 |
50 | ¥11.96660 | ¥598.33 |
100 | ¥11.70960 | ¥1,170.96 |
250 | ¥11.37716 | ¥2,844.29 |
500 | ¥11.13134 | ¥5,565.67 |
1,000 | ¥10.89080 | ¥10,890.80 |
2,500 | ¥10.58040 | ¥26,451.00 |