PNF10-8R-L | |
---|---|
DigiKey Part Number | 298-15526-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-8R-L |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥16.05800 | ¥160.58 |
25 | ¥15.60200 | ¥390.05 |
50 | ¥15.26700 | ¥763.35 |
100 | ¥14.93770 | ¥1,493.77 |
250 | ¥14.51364 | ¥3,628.41 |
500 | ¥14.20000 | ¥7,100.00 |
1,000 | ¥13.89288 | ¥13,892.88 |
2,500 | ¥13.49669 | ¥33,741.72 |