2216040 | |
---|---|
DigiKey Part Number | 2320-2216040-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2216040 |
Description | CABLE 4COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.376" (9.55mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.02000 | ¥23.02 |
2 | ¥21.96500 | ¥43.93 |
3 | ¥21.36000 | ¥64.08 |
5 | ¥20.60200 | ¥103.01 |
7 | ¥20.12143 | ¥140.85 |
10 | ¥19.62100 | ¥196.21 |
25 | ¥18.39160 | ¥459.79 |
50 | ¥17.50620 | ¥875.31 |
100 | ¥16.65800 | ¥1,665.80 |