Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.376" (9.55mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 70% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.90000 | ¥466.90 |
2 | ¥442.86000 | ¥885.72 |
5 | ¥421.19000 | ¥2,105.95 |
10 | ¥394.71300 | ¥3,947.13 |
25 | ¥377.86520 | ¥9,446.63 |
50 | ¥358.61200 | ¥17,930.60 |
100 | ¥336.95330 | ¥33,695.33 |