NTFR-3/8-0-SP | |
---|---|
DigiKey Part Number | A132315-DS-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-3/8-0-SP |
Description | HEATSHRINK TUBING 3/8" FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.214" (5.44mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.33000 | ¥63.33 |
5 | ¥60.67800 | ¥303.39 |
10 | ¥47.48600 | ¥474.86 |
25 | ¥42.20840 | ¥1,055.21 |
50 | ¥39.56960 | ¥1,978.48 |
100 | ¥36.93190 | ¥3,693.19 |