SCT-NO.2-E5-0-STK | |
---|---|
DigiKey Part Number | SCT-NO.2-E5-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.2-E5-0-STK |
Description | HEATSHRINK TUBING .355" 4:1 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.355" (9.02mm) | |
Inner Diameter - Recovered | 0.090" (2.29mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |
5 | ¥56.80600 | ¥284.03 |
10 | ¥45.45600 | ¥454.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/942/SCT-NO.2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/942/SCT-NO.2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/942/SCT-NO.2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/942/SCT-NO.2_tmb.jpg)