Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Latch | |
Output Type | Voltage | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | 2.5mT | |
Must Release | -2.5mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.76000 | ¥65.76 |
10 | ¥49.34100 | ¥493.41 |
25 | ¥43.86000 | ¥1,096.50 |
50 | ¥41.66640 | ¥2,083.32 |
100 | ¥40.57040 | ¥4,057.04 |
500 | ¥33.99154 | ¥16,995.77 |
1,000 | ¥31.79854 | ¥31,798.54 |