55100-3H-02-A | |
---|---|
DigiKey Part Number | 55100-3H-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 55100-3H-02-A |
Description | SENSOR HALL VOLTAGE WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Voltage | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.08000 | ¥80.08 |
5 | ¥67.50000 | ¥337.50 |
10 | ¥62.72200 | ¥627.22 |
25 | ¥56.92400 | ¥1,423.10 |
50 | ¥52.89960 | ¥2,644.98 |
100 | ¥49.16250 | ¥4,916.25 |
500 | ¥41.47812 | ¥20,739.06 |
1,000 | ¥40.78671 | ¥40,786.71 |