55100-3M-03-A | |
---|---|
DigiKey Part Number | F6811-ND |
Manufacturer | |
Manufacturer Product Number | 55100-3M-03-A |
Description | SENSOR HALL VOLTAGE WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Voltage | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.97000 | ¥73.97 |
10 | ¥59.16800 | ¥591.68 |
25 | ¥54.73320 | ¥1,368.33 |
100 | ¥47.33690 | ¥4,733.69 |
500 | ¥44.37842 | ¥22,189.21 |
1,000 | ¥41.41986 | ¥41,419.86 |