B2B-PH-TW-S | |
---|---|
DigiKey Part Number | 455-B2B-PH-TW-S-ND |
Manufacturer | |
Manufacturer Product Number | B2B-PH-TW-S |
Description | CONN ADAPT PLUG/PLUG 2POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.44800 | ¥34.48 |
100 | ¥2.83980 | ¥283.98 |
1,000 | ¥2.03743 | ¥2,037.43 |
5,000 | ¥1.79043 | ¥8,952.15 |
10,000 | ¥1.66696 | ¥16,669.60 |