727 | |
---|---|
DigiKey Part Number | 1528-1151-ND |
Manufacturer | |
Manufacturer Product Number | 727 |
Description | BATT HOLDER AAA 3 CELL WIRE LEAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 3 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |