1862 | |
---|---|
DigiKey Part Number | 1528-2043-ND |
Manufacturer | |
Manufacturer Product Number | 1862 |
Description | JST-PH 2-PIN R/A BREAKOUT BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | 2.00mm Header | |
Number of Positions | 2 | |
Pitch | 0.200" (5.08mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.500" L x 0.400" W (12.70mm x 10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |