SNG-QPLA-000

DigiKey Part Number
480-6270-ND
Manufacturer
Manufacturer Product Number
SNG-QPLA-000
Description
SENSOR HALL DIGITAL CABLE LEADS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Cable Leads
Frequency
20 kHz
Voltage - Supply
4.5V ~ 26V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C
Package / Case
Module
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥661.05000¥661.05
10¥556.66000¥5,566.60
25¥521.87280¥13,046.82
100¥504.47490¥50,447.49
Manufacturers Standard Package