55505-00-02-A | |
---|---|
DigiKey Part Number | 55505-00-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 55505-00-02-A |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 15 kHz | |
Voltage - Supply | 4.75V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.05000 | ¥247.05 |
10 | ¥205.89100 | ¥2,058.91 |
25 | ¥182.36120 | ¥4,559.03 |
250 | ¥170.59696 | ¥42,649.24 |
500 | ¥164.71430 | ¥82,357.15 |