55075-00-02-A | |
---|---|
DigiKey Part Number | 55075-00-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 55075-00-02-A |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 15 kHz | |
Voltage - Supply | 4.75V ~ 25.2V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.94000 | ¥287.94 |
10 | ¥239.94700 | ¥2,399.47 |
25 | ¥212.52720 | ¥5,313.18 |
100 | ¥205.67080 | ¥20,567.08 |