GS100701 | |
---|---|
DigiKey Part Number | CH398-ND |
Manufacturer | |
Manufacturer Product Number | GS100701 |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 15 kHz | |
Voltage - Supply | 5V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Barrel, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.74000 | ¥328.74 |
10 | ¥273.92600 | ¥2,739.26 |
25 | ¥242.61800 | ¥6,065.45 |
100 | ¥234.79000 | ¥23,479.00 |