SNG-QPRA-000 | |
---|---|
DigiKey Part Number | 480-SNG-QPRA-000-ND |
Manufacturer | |
Manufacturer Product Number | SNG-QPRA-000 |
Description | SPEED-DIRECTION SENSOR W/INTEGRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 20 kHz | |
Voltage - Supply | 4.5V ~ 26V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.25000 | ¥734.25 |
10 | ¥618.34400 | ¥6,183.44 |
25 | ¥579.69800 | ¥14,492.45 |
100 | ¥560.37550 | ¥56,037.55 |