MFM7-37ADSO-L5CD3 | |
---|---|
DigiKey Part Number | 374-MFM7-37ADSO-L5CD3-ND |
Manufacturer | |
Manufacturer Product Number | MFM7-37ADSO-L5CD3 |
Description | GEAR TOOTH SENSOR - FLANGE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN Wire Leads with Connector Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | NPN | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads with Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 4.5V ~ 28V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥608.52000 | ¥608.52 |
10 | ¥512.42800 | ¥5,124.28 |
30 | ¥480.39800 | ¥14,411.94 |
100 | ¥464.38580 | ¥46,438.58 |