S12-18ADSO-5KCB2 | |
---|---|
DigiKey Part Number | 374-S12-18ADSO-5KCB2-ND |
Manufacturer | |
Manufacturer Product Number | S12-18ADSO-5KCB2 |
Description | GEAR TOOTH SENSOR - CYLINDER, TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | NPN | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 4.2V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥969.82000 | ¥969.82 |
10 | ¥808.17700 | ¥8,081.77 |
30 | ¥781.23900 | ¥23,437.17 |
100 | ¥754.30020 | ¥75,430.02 |