S63B-DHS1-5KCB2A | |
---|---|
DigiKey Part Number | 374-S63B-DHS1-5KCB2A-ND |
Manufacturer | |
Manufacturer Product Number | S63B-DHS1-5KCB2A |
Description | DUAL HALL SWITCH - CYLINDER, 5/8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet NPN Connector Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | NPN | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Frequency | 20 kHz | |
Voltage - Supply | 4.5V ~ 28V | |
Must Operate | 5.5mT | |
Must Release | 3.5mT | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Barrel, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,045.22000 | ¥1,045.22 |
10 | ¥947.19700 | ¥9,471.97 |
30 | ¥914.53533 | ¥27,436.06 |