A47-HS1-5KP21 | |
---|---|
DigiKey Part Number | 374-A47-HS1-5KP21-ND |
Manufacturer | |
Manufacturer Product Number | A47-HS1-5KP21 |
Description | HALL SWITCH - CYLINDER, THREADED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet NPN Wire Leads Barrel, Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | NPN | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 12 kHz | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 5.5mT | |
Must Release | 3.5mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Barrel, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.37000 | ¥373.37 |
10 | ¥346.00000 | ¥3,460.00 |