M12-HS1-5KCB2 | |
---|---|
DigiKey Part Number | 374-M12-HS1-5KCB2-ND |
Manufacturer | |
Manufacturer Product Number | M12-HS1-5KCB2 |
Description | HALL SWITCH - CYLINDER, THREADED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet NPN Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | NPN | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Frequency | 12 kHz | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 5.5mT | |
Must Release | 3.5mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.46000 | ¥563.46 |
10 | ¥474.51200 | ¥4,745.12 |
30 | ¥444.85167 | ¥13,345.55 |
100 | ¥430.02380 | ¥43,002.38 |