A47-HS1-P5P21 | |
---|---|
DigiKey Part Number | 374-A47-HS1-P5P21-ND |
Manufacturer | |
Manufacturer Product Number | A47-HS1-P5P21 |
Description | HALL SWITCH - CYLINDER, THREADED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet PNP Wire Leads Barrel, Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | PNP | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 12 kHz | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 5.5mT | |
Must Release | 3.5mT | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Barrel, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.97000 | ¥538.97 |
10 | ¥453.86300 | ¥4,538.63 |
30 | ¥425.49767 | ¥12,764.93 |
100 | ¥411.31530 | ¥41,131.53 |