SD101201 | |
---|---|
DigiKey Part Number | CH208-ND |
Manufacturer | |
Manufacturer Product Number | SD101201 |
Description | SENSOR HALL DIGITAL CONNECTOR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 4.75V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.15000 | ¥438.15 |
10 | ¥365.12700 | ¥3,651.27 |
25 | ¥323.40000 | ¥8,085.00 |
100 | ¥312.96800 | ¥31,296.80 |