Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Latch | |
Output Type | Voltage | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | 2.5mT | |
Must Release | -2.5mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
50 | ¥35.18060 | ¥1,759.03 |
100 | ¥34.25540 | ¥3,425.54 |
1,000 | ¥26.84877 | ¥26,848.77 |