MH04-11S-300W | |
---|---|
DigiKey Part Number | 374-1398-ND |
Manufacturer | |
Manufacturer Product Number | MH04-11S-300W |
Description | SENSOR HALL OPEN COLLECTOR CABLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Open Collector | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 35G | |
Must Release | 25G | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥44.81800 | ¥448.18 |
30 | ¥41.45767 | ¥1,243.73 |
100 | ¥35.85640 | ¥3,585.64 |
500 | ¥33.61518 | ¥16,807.59 |
1,000 | ¥31.37408 | ¥31,374.08 |